- Home ›
- All Products›
- 066904-0035
066904-0035
ITT CANNON
MS3450W2410P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W2410P; Pv/cv/kpd; Circular
Search Keywords: 0669040035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066904-0035
-
Alias/AKA:MS3450W24-10P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Moisture, Fluid And Fuel Resistant:Yes
-
Style:Wall mounting receptacle
-
Series:Circular High Environmental Connectors
-
Contact Layout:24-10
-
Temperature Resistant:-55°/+175 °
-
Class:General Purpose
-
Contact Type:Crimp Contacts
-
Shell Size:24
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Arrangement:7 Contacts #8
-
Shell Plating:Olive drab over cad plate
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
7
$818.71
13
$465.34
19
$328.44
25 +
$321.87
Click for Quote
Log in
to unlock special pricing