- Home ›
- All Products›
- 066904-0023
066904-0023
ITT CANNON
MS3450W2422P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W2422P; Pv/cv/kpd; Circular
Search Keywords: 0669040023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066904-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Plating:Olive drab over cad plate
-
Contact Arrangement:4 Contacts #8
-
Gender:Pin
-
Contact Layout:24-22
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:General Purpose
-
Shell Size:24
-
Style:Wall mounting receptacle
-
Temperature Resistant:-55°/+175 °
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Series:Circular High Environmental Connectors
-
Contact Type:Crimp Contacts
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
7
$731.86
13
$415.97
19
$293.60
25 +
$287.73
Click for Quote
Log in
to unlock special pricing