- Home ›
- All Products›
- 066903-0052
066903-0052
ITT CANNON
MS3450W2222S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W2222S; Pv/cv/kpd; Circular
Search Keywords: 0669030052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066903-0052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Layout:22-22
-
Temperature Resistant:-55°/+175 °
-
Series:Circular High Environmental Connectors
-
Class:General Purpose
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Size:22
-
Shell Plating:Olive drab over cad plate
-
Gender:Socket
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Arrangement:4 Contacts #8
-
Contact Type:Crimp Contacts
-
Style:Wall mounting receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
7
$821.35
13
$466.83
19
$329.50
25 +
$322.91
Click for Quote
Log in
to unlock special pricing