- Home ›
- All Products›
- 066895-0002
066895-0002
ITT CANNON
MS3450W12S3S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W12S3S; Pv/cv/kpd; Circular
Search Keywords: 0668950002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066895-0002
-
Alias/AKA:MS3450W12S-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Moisture, Fluid And Fuel Resistant:Yes
-
Style:Wall mounting receptacle
-
Series:Circular High Environmental Connectors
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Type:Crimp Contacts
-
Class:General Purpose
-
Temperature Resistant:-55°/+175 °
-
Gender:Socket
-
Shell Size:12 S
-
Contact Arrangement:2 Contacts #16
-
Contact Layout:12S-3
-
Shell Plating:Olive drab over cad plate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
7
$400.11
13
$228.12
19
$164.75
25 +
$161.46
Click for Quote
Log in
to unlock special pricing