- Home ›
- All Products›
- 066759-0041
066759-0041
ITT CANNON
MS3456KT327P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456KT327P; Pv/cv/kpd; Circular
Search Keywords: 0667590041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066759-0041
-
Alias/AKA:MS3456KT32-7P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Class:Firewall
-
Style:Cable connecting plug
-
Series:Circular High Environmental Connectors
-
Contact Arrangement:28 Contacts #16,7 Contacts #12
-
Contact Layout:32-7
-
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Size:32
-
Shell Material:Steel per QQ-S-637
-
Gender:Pin
-
Shell Plating:Electroless Nickel
-
Temperature Resistant:-55°/+175 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
7
$2,484.00
13
$1,366.30
19
$954.52
25 +
$935.43
Click for Quote
Log in
to unlock special pricing