- Home ›
- All Products›
- 066750-0009
066750-0009
ITT CANNON
MS3456KT14S7P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456KT14S7P; Pv/cv/kpd; Circular
Search Keywords: 0667500009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066750-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Steel per QQ-S-637
-
Contact Type:Crimp Contacts
-
Style:Cable connecting plug
-
Temperature Resistant:-55°/+175 °
-
Contact Layout:14S-7
-
Gender:Pin
-
Series:Circular High Environmental Connectors
-
Contact Arrangement:3 Contacts #16
-
Shell Size:14 S
-
Shell Plating:Electroless Nickel
-
Class:Firewall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
7
$1,277.04
13
$725.84
19
$512.31
25 +
$502.06
Click for Quote
Log in
to unlock special pricing