- Home ›
- All Products›
- 066722-0040
066722-0040
ITT CANNON
MS3450KT367S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KT367S; Pv/cv/kpd; Circular
Search Keywords: 0667220040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066722-0040
-
Alias/AKA:MS3450KT36-7S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Wall mounting receptacle
-
Series:Circular High Environmental Connectors
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:Firewall
-
Shell Material:Steel per QQ-S-637
-
Contact Type:Crimp Contacts
-
Gender:Socket
-
Contact Arrangement:40 Contacts #16,7 Contacts #12
-
Shell Plating:Electroless Nickel
-
Contact Layout:36-7
-
Shell Size:36
-
Temperature Resistant:-55°/+175 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
7
$2,615.29
13
$1,438.52
19
$1,004.97
25 +
$984.87
Click for Quote
Log in
to unlock special pricing