- Home ›
- All Products›
- 066720-0020
066720-0020
ITT CANNON
MS3450KT2821S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KT2821S; Pv/cv/kpd; Circular
Search Keywords: 0667200020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066720-0020
-
Alias/AKA:MS3450KT28-21S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Temperature Resistant:-55°/+175 °
-
Shell Material:Steel per QQ-S-637
-
Contact Arrangement:37 Contacts #16
-
Shell Size:28
-
Shell Plating:Electroless Nickel
-
Contact Type:Crimp Contacts
-
Series:Circular High Environmental Connectors
-
Contact Layout:28-21
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:Firewall
-
Style:Wall mounting receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
7
$2,040.12
13
$1,122.15
19
$783.95
25 +
$768.27
Click for Quote
Log in
to unlock special pricing