- Home ›
- All Products›
- 066718-0051
066718-0051
ITT CANNON
MS3450KT2222P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KT2222P; Pv/cv/kpd; Circular
Search Keywords: 0667180051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066718-0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Contacts #8
-
Series:Circular High Environmental Connectors
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:Firewall
-
Style:Wall mounting receptacle
-
Shell Size:22
-
Temperature Resistant:-55°/+175 °
-
Contact Type:Crimp Contacts
-
Contact Layout:22-22
-
Shell Material:Steel per QQ-S-637
-
Gender:Pin
-
Shell Plating:Electroless Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
7
$1,432.70
13
$788.04
19
$550.54
25 +
$539.53
Click for Quote
Log in
to unlock special pricing