- Home ›
- All Products›
- 066717-0066
066717-0066
ITT CANNON
MS3450KT2027S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KT2027S; Pv/cv/kpd; Circular
Search Keywords: 0667170066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066717-0066
-
Alias/AKA:MS3450KT20-27S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Arrangement:14 Contacts #16
-
Contact Layout:20-27
-
Temperature Resistant:-55°/+175 °
-
Shell Plating:Electroless Nickel
-
Class:Firewall
-
Shell Size:20
-
Series:Circular High Environmental Connectors
-
Gender:Socket
-
Shell Material:Steel per QQ-S-637
-
Style:Wall mounting receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
7
$1,419.45
13
$780.75
19
$545.45
25 +
$534.54
Click for Quote
Log in
to unlock special pricing