- Home ›
- All Products›
- 066716-0002
066716-0002
ITT CANNON
MS3450KT181S; Pv/cv/kpd; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KT181S; Pv/cv/kpd; Circular
Search Keywords: 0667160002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066716-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout:18-1
-
Shell Material:Steel per QQ-S-637
-
Contact Arrangement:10 Contacts #16
-
Contact Type:Crimp Contacts
-
Series:Circular High Environmental Connectors
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Size:18
-
Style:Wall mounting receptacle
-
Gender:Socket
-
Class:Firewall
-
Shell Plating:Electroless Nickel
-
Temperature Resistant:-55°/+175 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
7
$1,244.15
13
$707.15
19
$499.12
25 +
$489.13
Click for Quote
Log in
to unlock special pricing