- Home ›
- All Products›
- 066145-0001
066145-0001
ITT CANNON
Electric Fuse, Time Lag Blow, 5A, 350VAC, 100A (IR), Through Hole, 5x15mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electric Fuse, Time Lag Blow, 5A, 350VAC, 100A (IR), Through Hole, 5x15mm
Search Keywords: 0661450001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066145-0001
-
Alias/AKA:FRF6-16S-1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
7
$3,393.40
13
$1,866.51
19
$1,303.97
25 +
$1,277.89
Click for Quote
Log in
to unlock special pricing