- Home ›
- All Products›
- 066129-0001
066129-0001
ITT CANNON
MS3459LS16S1P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459LS16S1P; Pv/cv/kpd; Circular
Search Keywords: 0661290001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066129-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Class:High Temperature, Fluid Resistant
-
Shell Plating:Passivated
-
Contact Layout:16S-1
-
Shell Material:Stainless Steel
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Shell Size:16 S
-
Contact Arrangement:7 Contacts #16
-
Temperature Resistant:-55°/+200 °
-
Series:Circular High Environmental Connectors
-
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
7
$1,627.69
13
$895.29
19
$625.47
25 +
$612.96
Click for Quote
Log in
to unlock special pricing