- Home ›
- All Products›
- 065084-0003
ITT CANNON
065084-0003
KPSE07F1412P; MIL-DTL 26482 Series I & Mil Battery
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 065084-0003 |
| Alias/AKA: | KPSE07F14-12P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Vibration: | 200 m/s² at 10 to 2000 Hz |
| Contact Material: | Copper Alloy |
| Number of Contacts: | 8 contacts size 20, 4 contacts size 16 |
| Test Voltage: | 1500 Vrms |
| Contact Rating Awg16: | 13,0 A |
| Operating Temperature: | -55°/+125°C (-67/257°F) |
| Contact Plating: | Gold Plated |
| Contact Rating Awg20: | 7,5 A |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Endbell Style: | Grommet seal with strain relief |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Water Tightness: | Acc. To VG95319 Part 2, Test No. 5.9.2 |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Insulator Resistance: | ≈5000 MOhm |
| Contact Type: | Crimp Contacts |
| Shell Size: | 14 |
| Shell Plating: | Olive drab chromate over cadmium plating |
| Mating Cycles: | 500 min |
| Insulator And Grommet Material: | Polychloroprene |
| Contacts Installed: | not assembled, packed separately |
| Shell Style: | Jam Nut Receptacle |
| Gender: | Pin |
| Shell Material: | Aluminium alloy |
| Safety Provisions: | IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs) |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Contact Arrangement: | 14-12 |