- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 057-0363-014
057-0363-014
ITT CANNON
The 057-0363-014 is a circular connector from the Cannon MIL-DTL5015 Series I, designed to the MIL-C-5015 standard.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 057-0363-014 is a circular connector from the Cannon MIL-DTL5015 Series I, designed to the MIL-C-5015 standard.
Search Keywords: 0570363014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:057-0363-014
-
Alias/AKA:0570363014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
874
Ships today, if you order in
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$112.72
5
$112.44
10
$112.16
13
$111.88
25
$71.60
38
$55.94
50 +
$54.82
Click for Quote
Log in
to unlock special pricing