- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053744-0025
053744-0025
ITT CANNON
The 053744-0025 is a straight, high-power, size 8 receptacle contact for D-Subminiature combo connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053744-0025 is a straight, high-power, size 8 receptacle contact for D-Subminiature combo connectors.
Search Keywords: 0537440025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053744-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:20 A
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$6.38
25
$6.06
50
$5.94
100
$5.82
250
$5.79
500
$5.77
1,000 +
$5.74
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The DM53744-25 is a solder-type, high-power receptacle contact for Combo D-Subminiature connectors, designed for a #12 AWG wire.
In Stock:
396
Minimum Order:
5