- Home ›
- All Products›
- 053516-1419
053516-1419
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 0535161419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-1419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
84 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:pure tin over nickel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Operating Temperature:-55°/+125 °
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Type:Solder Pot
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Pin
-
Mating Cycles:200
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Mounting Method:M-3 Clinchnut
-
Salt Spray Test:20 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
63
$37.67
126
$19.94
189
$14.03
252 +
$13.75
Click for Quote
Log in
to unlock special pricing