- Home ›
- All Products›
- 053516-1002
ITT CANNON
053516-1002
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: 0535161002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-1002
-
Alias/AKA:DEMC-9S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Material:Copper Alloy
-
Mating Cycles:200
-
Shell Finish:pure tin over nickel
-
Contact Type:Right angled PCB
-
Salt Spray Test:20 hours
-
Contact Resistance:7.5 milli Ohm max
-
Operating Temperature:-55°/+125 °
-
General:D*M High reliable D-Sub Connectors
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Hardware:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Wire Gauge Range Awg:AWG 20-28
-
Current Rating:7.5 A max
-
Contact Arrangement:9 contacts size 20
-
Contact Finish:Gold over Nickel
-
Color Insulator:Black
-
Shell Material:Steel
-
Gender:Socket
Frequently Asked Questions
Is 053516-1002 RoHS compliant?
Yes, 053516-1002 is RoHS compliant.
What is the lead time for 053516-1002?
The standard lead time for 053516-1002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$32.02
5
$29.95
10
$28.57
25
$27.72
50
$26.53
100
$25.44
250 +
$20.64
Click for Quote
Log in
to unlock special pricing