- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053516-0895
ITT CANNON
053516-0895
DEMV-5X1P-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DEMV-5X1P-N-K87; D Sub; D Sub
Search Keywords: 0535160895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0895
-
Alias/AKA:DEMV-5X1P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:pure tin over nickel
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Size 8 Contacts:5 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:5X1 (4 contacts size 20,1 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Color Insulator:Black
-
Contact Type:Straight PCB US footprint
-
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
Frequently Asked Questions
Is 053516-0895 RoHS compliant?
Yes, 053516-0895 is RoHS compliant.
What is the lead time for 053516-0895?
The standard lead time for 053516-0895 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
63
$134.60
126
$71.04
189
$48.86
252 +
$47.88
Click for Quote
Log in
to unlock special pricing