- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053516-0851
053516-0851
ITT CANNON
The 053516-0851 is a right-angle, 5-position Combo D-Subminiature pin connector with a mixed layout for signal and power conta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053516-0851 is a right-angle, 5-position Combo D-Subminiature pin connector with a mixed layout for signal and power contacts.
Search Keywords: 0535160851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0851
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
84 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
63
$164.57
126
$84.06
189
$57.22
252 +
$56.07
Click for Quote
Log in
to unlock special pricing