- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053516-0736
053516-0736
ITT CANNON
DEM-5W1P-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DEM-5W1P-K87; D Sub; D Sub
Search Keywords: 0535160736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053516-0736
-
Alias/AKA:DEM-5W1P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
84 -
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Solder Pot
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Mounting Method:.120" (3,05mm) Through Hole
-
Color Insulator:Black
-
Shell Finish:pure tin over nickel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
63
$22.00
126
$13.54
189
$10.72
252 +
$10.50
Click for Quote
Log in
to unlock special pricing