- Home ›
- All Products›
- 053515-3465
053515-3465
ITT CANNON
D-sub Standard Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-sub Standard Connector
Search Keywords: 0535153465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-3465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Mating Cycles:200
-
Salt Spray Test:20 hours
-
Contact Type:Straight Solder
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating:7.5 A max
-
General:D*M High reliable D-Sub Connectors
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Wire Gauge Range Awg:AWG 20-28
-
Hardware:Dual Float Mount
-
Color Insulator:Black
-
Contact Arrangement:50 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
13
$1,205.00
25
$640.07
38
$429.96
50 +
$421.37
Click for Quote
Log in
to unlock special pricing