- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053515-2199
053515-2199
ITT CANNON
DDMN-24H7P-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMN-24H7P-N-K87; D Sub; D Sub
Search Keywords: 0535152199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-2199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Contact Arrangement:24H7 (17 contacts size 20, 7 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Contact Type:Straight PCB US footprint
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Mating Cycles:50
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Pin
-
Color Insulator:Black
-
Current Rating Size 8 Contacts:40 A max
-
Shell Finish:pure tin over nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
27
$324.38
53
$174.43
79
$120.72
105 +
$118.30
Click for Quote
Log in
to unlock special pricing