- Home ›
- All Products›
- 053515-1708
053515-1708
ITT CANNON
DDMZ-47H1S-N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMZ-47H1S-N-A197; D Sub; D Sub
Search Keywords: 0535151708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1708
-
Alias/AKA:DDMZ-47H1S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Contact Arrangement:47H1 (46 contacts size 20,1 contacts size 8)
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mating Cycles:50
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Salt Spray Test:20 hours
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Straight PCB US footprint
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
27
$209.93
53
$112.89
79
$78.13
105 +
$76.56
Click for Quote
Log in
to unlock special pricing