- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053515-1655
ITT CANNON
053515-1655
DDMZ-24X7P-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DDMZ-24X7P-N-K87; D Sub; D Sub
Search Keywords: 0535151655
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053515-1655 |
| Alias/AKA: | DDMZ-24X7P-N-K87 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
33 |
| Dielectric Withstanding Voltage: | 500 VAC at sea level |
| Color Insulator: | Black |
| Mating Cycles: | 50 |
| Contact Arrangement: | 24X7 (17 contacts size 20, 7 contacts size 8) |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Contact Resistance: | 10 milli Ohm max |
| Salt Spray Test: | 20 hours |
| Gender: | Pin |
| Current Rating Size 8 Contacts: | 5 A max |
| Shell Finish: | pure tin over nickel |
| Current Rating Signal Contacts: | 7.5 max |
| Shell Material: | Steel |
| Mounting Method: | .300" (7.6mm) 4-40 Standoff, Boardlock |
| Operating Temperature: | -55°/+125 ° |
| General: | Combo D Series: D-Subminiature offering mixed layouts |
| Wire Gauge Range Awg: | AWG 8-26 |
| Contact Finish: | gold flash (Performance Class 3) |
| Contact Material: | Copper Alloy |
| Contact Type: | Straight PCB US footprint |
Frequently Asked Questions
Is 053515-1655 RoHS compliant?
Yes, 053515-1655 is RoHS compliant.
What is the lead time for 053515-1655?
The standard lead time for 053515-1655 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
25
$560.82
50
$286.44
75
$194.98
99 +
$191.08
Click for Quote
Log in
to unlock special pricing