- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1582
053515-1582
ITT CANNON
The 053515-1582 is a Combo D-Subminiature socket connector featuring a 43C2 mixed contact layout for straight PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053515-1582 is a Combo D-Subminiature socket connector featuring a 43C2 mixed contact layout for straight PCB mounting.
Search Keywords: 0535151582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$398.04
50
$203.30
75
$138.39
99 +
$135.62
Click for Quote
Log in
to unlock special pricing