- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1508
053515-1508
ITT CANNON
DDMP-36X4S-J-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMP-36X4S-J-K126; D Sub; D Sub
Search Keywords: 0535151508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1508
-
Alias/AKA:DDMP-36X4S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
25
$636.02
50
$324.85
75
$221.13
99 +
$216.70
Click for Quote
Log in
to unlock special pricing