- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1380
053515-1380
ITT CANNON
Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Search Keywords: 0535151380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:7Power/17Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$712.40
50
$363.86
75
$247.68
99 +
$242.73
Click for Quote
Log in
to unlock special pricing