- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053515-1362
053515-1362
ITT CANNON
DDMC-24C7P-J-K127; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DDMC-24C7P-J-K127; D Sub; D Sub
Search Keywords: 0535151362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1362
-
Alias/AKA:DDMC-24C7P-J-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
33 -
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Current Rating Size 8 Contacts:5 A max
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:50
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Pin
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:24C7 (17 contacts size 20, 7 contacts size 8)
-
Salt Spray Test:20 hours
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Shell Material:Steel
-
Contact Type:Right angle US footprint
-
Shell Finish:Tin over nickel plating
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:30 Micro-inch gold
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$657.56
50
$335.85
75
$228.62
99 +
$224.04
Click for Quote
Log in
to unlock special pricing