- Home ›
- All Products›
- 053515-1344
053515-1344
ITT CANNON
DDM-43W2P-K127; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDM-43W2P-K127; D Sub; D Sub
Search Keywords: 0535151344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Mounting Method:.120" (3,05mm) Through Hole
-
Mating Cycles:50
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Gender:Pin
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:20 hours
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:Tin over nickel plating
-
Contact Type:Solder Pot
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$123.50
50
$65.38
75
$46.01
99 +
$45.09
Click for Quote
Log in
to unlock special pricing