- Home ›
- All Products›
- 053515-1340
053515-1340
ITT CANNON
DDM-24W7S-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDM-24W7S-K126; D Sub; D Sub
Search Keywords: 0535151340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053515-1340
-
Alias/AKA:DDM-24W7S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Contact Resistance:10 milli Ohm max
-
Contact Finish:30 Micro-inch gold
-
Contact Type:Solder Pot
-
Current Rating Signal Contacts:7.5 max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:24W7 (17 contacts size 20, 7 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:Tin over nickel plating
-
Color Insulator:Black
-
Gender:Socket
-
Mating Cycles:50
-
Mounting Method:.120" (3,05mm) Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$56.73
50
$34.91
75
$27.64
99 +
$27.09
Click for Quote
Log in
to unlock special pricing