ITT CANNON Authorized Distributor

053515-0957

DDM-50P-P; D Sub; D Sub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
DDM-50P-P; D Sub; D Sub
Search Keywords: 0535150957
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053515-0957
Alias/AKA: DDM-50P-P
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mating Cycles: 200
Contact Resistance: 7.5 milli Ohm max
Contact Type: Right angled PCB
Current Rating: 7.5 A max
Shell Material: Steel
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Contact Material: Copper Alloy
General: D*M High reliable D-Sub Connectors
Insulator Material: Thermoplastic, type PCT UL 94V-0
Wire Gauge Range Awg: AWG 20-28
Contact Arrangement: 50 contacts size 20
Salt Spray Test: 20 hours
Hardware: .120" (3,05mm) Through Hole
Color Insulator: Black
Contact Finish: Gold over Nickel
Dielectric Withstanding Voltage: 1000 VAC at sea level
Operating Temperature: -55°/+125 °
Gender: Pin
Shell Finish: Yellow chromate over zinc
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053515-0957 RoHS compliant?
No, 053515-0957 is not RoHS compliant.
What is the lead time for 053515-0957?
The standard lead time for 053515-0957 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 4/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$344.66
50
$181.91
75
$125.10
100 +
$122.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!