- Home ›
- All Products›
- 053514-4783
053514-4783
ITT CANNON
D Sub, 053515-1366
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 053515-1366
Search Keywords: 0535144783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-4783
-
Alias/AKA:DCM-8C8S-1A7N-A197-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:5 A max
-
Mating Cycles:50
-
Gender:Socket
-
Contact Arrangement:8C8 (0 contacts size 20, 8 contacts size 8)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Shell Finish:pure tin over nickel
-
Mounting Method:metal bracket and captive nut 4-40
-
Contact Type:Coax
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
32
$214.54
63
$115.03
95
$78.69
126 +
$77.12
Click for Quote
Log in
to unlock special pricing