- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-3465
053514-3465
ITT CANNON
Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: 0535143465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-3465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$93.64
50
$49.57
75
$34.88
100 +
$34.19
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
In Stock:
41
Minimum Order:
1