- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-2038
ITT CANNON
053514-2038
Conn Combo D-Subminiature SKT 3Power/22Signal POS Solder RA 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053514-2038 |
| Alias/AKA: | DCMP-25X3S-J-A197 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
42 |
| Type: | Combo D-Subminiature |
| Body Orientation: | Right Angle |
| Gender: | Socket |
| Termination Method: | Solder |
| Number of Contacts: | 3Power/22Signal |
| Contact Plating: | Gold Flash |
| Operating Temperature: | -55°/+125 ° |