- Home ›
- All Products›
- 053514-1938
053514-1938
ITT CANNON
DCME-25W3P-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCME-25W3P-K87; D Sub; D Sub
Search Keywords: 0535141938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Mounting Method:4-40 Clinchnut
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Wire Gauge Range Awg:AWG 8-26
-
Mating Cycles:50
-
Shell Finish:pure tin over nickel
-
Gender:Pin
-
Contact Arrangement:25W3 (22 contacts size 20, 3 empty size 8 cavities)
-
Contact Type:Solder Pot
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
32
$45.92
63
$28.70
95
$22.60
126 +
$22.15
Click for Quote
Log in
to unlock special pricing