- Home ›
- All Products›
- 053514-1937
053514-1937
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCME25W3PK127
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCME25W3PK127
Search Keywords: 0535141937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1937
-
Alias/AKA:DCME-25W3P-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Solder Pot
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Signal Contacts:7.5 max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin over nickel plating
-
Mating Cycles:50
-
Contact Arrangement:25W3 (22 contacts size 20, 3 empty size 8 cavities)
-
Gender:Pin
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:30 Micro-inch gold
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:4-40 Clinchnut
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
32
$49.11
63
$30.70
95
$24.18
126 +
$23.70
Click for Quote
Log in
to unlock special pricing