- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1891
053514-1891
ITT CANNON
DCMC-27H2P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMC-27H2P-J-K87; D Sub; D Sub
Search Keywords: 0535141891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1891
-
Alias/AKA:DCMC-27H2P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
21 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
32
$165.17
63
$88.56
95
$60.58
126 +
$59.37
Click for Quote
Log in
to unlock special pricing