- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053514-1877
ITT CANNON
053514-1877
DCMC-25X3S-J-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DCMC-25X3S-J-A197; D Sub; D Sub
Search Keywords: 0535141877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1877
-
Alias/AKA:DCMC-25X3S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
Supplier's Standard Package:
42 -
Contact Arrangement:25X3 (22 contacts size 20, 3 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Contact Type:Right angle US footprint
-
Shell Material:Steel
-
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Current Rating Signal Contacts:7.5 max
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Size 8 Contacts:5 A max
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Resistance:10 milli Ohm max
Frequently Asked Questions
Is 053514-1877 RoHS compliant?
Yes, 053514-1877 is RoHS compliant.
What is the lead time for 053514-1877?
The standard lead time for 053514-1877 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
32
$349.49
63
$181.34
95
$122.79
126 +
$120.33
Click for Quote
Log in
to unlock special pricing