- Home ›
- All Products›
- 053514-1773
053514-1773
ITT CANNON
DCM-25W3P-K127; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-25W3P-K127; D Sub; D Sub
Search Keywords: 0535141773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1773
-
Alias/AKA:DCM-25W3P-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Gender:Pin
-
Contact Finish:30 Micro-inch gold
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mating Cycles:50
-
Shell Finish:Tin over nickel plating
-
Shell Material:Steel
-
Mounting Method:.120" (3,05mm) Through Hole
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Solder Pot
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:25W3 (22 contacts size 20, 3 empty size 8 cavities)
-
Wire Gauge Range Awg:AWG 8-26
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
32
$42.90
63
$26.82
95
$21.12
126 +
$20.70
Click for Quote
Log in
to unlock special pricing