- Home ›
- All Products›
- 053513-4409
053513-4409
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DBME9W4SK126
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DBME9W4SK126
Search Keywords: 0535134409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-4409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Socket
-
Operating Temperature:-55°/+125 °
-
Shell Finish:Tin over nickel plating
-
Color Insulator:Black
-
Shell Material:Steel
-
Contacts:delivery without size 8 contacts, please order separately
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
Mounting Method:4-40 Clinchnut
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:9W4 (5 contacts size 20, 4 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
42
$29.25
84
$18.00
126
$14.25
168 +
$13.96
Click for Quote
Log in
to unlock special pricing