- Home ›
- All Products›
- 053513-3799
053513-3799
ITT CANNON
D Sub, 053514-1613
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 053514-1613
Search Keywords: 0535133799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-3799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Gender:Pin
-
Contact Type:Straight PCB US footprint
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:.300" (7.6mm) M-3 Standoff
-
Current Rating Size 8 Contacts:5 A max
-
Contact Material:Copper Alloy
-
Contact Arrangement:21X1 (20 contacts size 20, 1 contacts size 8)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:50
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
42
$156.56
84
$82.63
126
$56.83
168 +
$55.69
Click for Quote
Log in
to unlock special pricing