- Home ›
- All Products›
- 053513-3254
053513-3254
ITT CANNON
Conn D-Subminiature PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Search Keywords: 0535133254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-3254
-
Alias/AKA:DBMN-5H5P-N-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:20 hours
-
Gender:Pin
-
Contact Finish:30 Micro-inch gold
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:Tin over nickel plating
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Size 8 Contacts:40 A max
-
Operating Temperature:-55°/+125 °
-
Contact Type:Straight PCB US footprint
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:5H5 (0 contacts size 20,5 contacts size 8)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
42
$145.58
84
$76.84
126
$52.84
168 +
$51.78
Click for Quote
Log in
to unlock special pricing