help desk software

053513-3249

ITT CANNON

Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DBMN5C5PYK87

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DBMN5C5PYK87
Search Keywords: 0535133249
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-3249
  • Alias/AKA:
    DBMN-5C5P-Y-K87
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Shell Finish:
    pure tin over nickel
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Operating Temperature:
    -55°/+125 °
  • Contact Material:
    Copper Alloy
  • Contact Finish:
    gold flash (Performance Class 3)
  • Color Insulator:
    Black
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Mounting Method:
    .300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
  • Current Rating Size 8 Contacts:
    5 A max
  • Wire Gauge Range Awg:
    AWG 8-26
  • Shell Material:
    Steel
  • Current Rating Signal Contacts:
    7.5 max
  • Gender:
    Pin
  • Contact Resistance:
    10 milli Ohm max
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mating Cycles:
    50
  • Contact Type:
    Straight PCB European footprint
  • Salt Spray Test:
    20 hours
  • Contact Arrangement:
    5C5 (0 contacts size 20,5 contacts size 8)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
42
$240.20
84
$122.68
126
$83.51
168 +
$81.84
Click for Quote
Log in to unlock special pricing