help desk software

053513-2401

ITT CANNON

DBM-13H3P-N-K87; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBM-13H3P-N-K87; D Sub; D Sub
Search Keywords: 0535132401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-2401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Gender:
    Pin
  • Mating Cycles:
    50
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • Current Rating Size 8 Contacts:
    40 A max
  • Color Insulator:
    Black
  • Contact Resistance:
    10 milli Ohm max
  • Salt Spray Test:
    20 hours
  • Contact Finish:
    gold flash (Performance Class 3)
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Current Rating Signal Contacts:
    7.5 max
  • Wire Gauge Range Awg:
    AWG 8-26
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Arrangement:
    13H3 (10 contacts size 20, 3 contact size 8)
  • Contact Material:
    Copper Alloy
  • Contact Type:
    Straight PCB US footprint
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Operating Temperature:
    -55°/+125 °
  • Shell Finish:
    pure tin over nickel
  • Shell Material:
    Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
42
$112.82
84
$59.55
126
$40.95
168 +
$40.13
Click for Quote
Log in to unlock special pricing