help desk software

053513-2391

ITT CANNON

DBM-9X4P-N-K87; D Sub; D Sub

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBM-9X4P-N-K87; D Sub; D Sub
Search Keywords: 0535132391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-2391
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Contact Arrangement:
    9X4 (5 contacts size 20, 4 contacts size 8)
  • Salt Spray Test:
    20 hours
  • Contact Material:
    Copper Alloy
  • Current Rating Signal Contacts:
    7.5 max
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • Contact Type:
    Straight PCB US footprint
  • Gender:
    Pin
  • Current Rating Size 8 Contacts:
    5 A max
  • Color Insulator:
    Black
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Finish:
    gold flash (Performance Class 3)
  • Mating Cycles:
    50
  • Operating Temperature:
    -55°/+125 °
  • Contact Resistance:
    10 milli Ohm max
  • Shell Finish:
    pure tin over nickel
  • Shell Material:
    Steel
  • Wire Gauge Range Awg:
    AWG 8-26
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
42
$208.55
84
$110.07
126
$75.70
168 +
$74.18
Click for Quote
Log in to unlock special pricing