help desk software

053513-2344

ITT CANNON

DBMV-13H3P-N-K87; D Sub; D Sub

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBMV-13H3P-N-K87; D Sub; D Sub
Search Keywords: 0535132344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-2344
  • Alias/AKA:
    DBMV-13H3P-N-K87
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Salt Spray Test:
    20 hours
  • Contact Type:
    Straight PCB US footprint
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Current Rating Signal Contacts:
    7.5 max
  • Gender:
    Pin
  • Mounting Method:
    .300" (7.6mm) 4-40 Standoff
  • Shell Material:
    Steel
  • Current Rating Size 8 Contacts:
    40 A max
  • Mating Cycles:
    50
  • Contact Finish:
    gold flash (Performance Class 3)
  • Wire Gauge Range Awg:
    AWG 8-26
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Operating Temperature:
    -55°/+125 °
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Shell Finish:
    pure tin over nickel
  • Contact Resistance:
    10 milli Ohm max
  • Contact Arrangement:
    13H3 (10 contacts size 20, 3 contact size 8)
  • Color Insulator:
    Black
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
42
$129.06
84
$68.11
126
$46.84
168 +
$45.91
Click for Quote
Log in to unlock special pricing