help desk software

053513-2302

ITT CANNON

Connector, hybrid D-Shell, pcb Mount, plug, 5+4 Contacts, skt, pc Tail Terminal, hole .112-.124

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, hybrid D-Shell, pcb Mount, plug, 5+4 Contacts, skt, pc Tail Terminal, hole .112-.124
Search Keywords: 0535132302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-2302
  • Alias/AKA:
    DBMZ-9C4S-N-K126
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Color Insulator:
    Black
  • Current Rating Size 8 Contacts:
    5 A max
  • Shell Material:
    Steel
  • Contact Arrangement:
    9C4 (5 contacts size 20, 4 contacts size 8)
  • Mounting Method:
    .300" (7.6mm) 4-40 Standoff, Boardlock
  • Contact Resistance:
    10 milli Ohm max
  • Shell Finish:
    Tin over nickel plating
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Gender:
    Socket
  • Contact Finish:
    30 Micro-inch gold
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Type:
    Straight PCB US footprint
  • Mating Cycles:
    50
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Material:
    Copper Alloy
  • Wire Gauge Range Awg:
    AWG 8-26
  • Operating Temperature:
    -55°/+125 °
  • Salt Spray Test:
    20 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
42
$232.24
84
$118.62
126
$80.74
168 +
$79.13
Click for Quote
Log in to unlock special pricing