- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2244
053513-2244
ITT CANNON
The 053513-2244 is a Combo D-Subminiature socket connector with a 17H2 mixed-layout contact arrangement for straight PCB mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053513-2244 is a Combo D-Subminiature socket connector with a 17H2 mixed-layout contact arrangement for straight PCB mounting.
Search Keywords: 0535132244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:15Signal/2Cavity
-
Contact Plating:Gold Over Nickel,Gold Over Copper
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
42
$121.00
84
$63.86
126
$43.92
168 +
$43.04
Click for Quote
Log in
to unlock special pricing
Possible Replacement
A Combo D-Subminiature socket connector with a mixed layout for both signal and power transmission.
In Stock:
161
Minimum Order:
1