- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053513-2194
053513-2194
ITT CANNON
DBMY-13W3P-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMY-13W3P-K87; D Sub; D Sub
Search Keywords: 0535132194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Shell Finish:pure tin over nickel
-
Gender:Pin
-
Contact Arrangement:13W3 (10 contacts size 20, 3 empty size 8 cavities)
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:Dual Float Mount
-
Color Insulator:Black
-
Contact Finish:gold flash (Performance Class 3)
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Solder Pot
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
42
$37.52
84
$23.09
126
$18.28
168 +
$17.91
Click for Quote
Log in
to unlock special pricing